SG217AT vs LM117HVSG feature comparison

SG217AT Microsemi Corporation

Buy Now Datasheet

LM117HVSG TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description , CAN3/4,.2 ,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 R-CBCC-N3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -25 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 25 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Length 15.875 mm
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare SG217AT with alternatives

Compare LM117HVSG with alternatives