SG217T vs LM117HV-220MR1 feature comparison

SG217T Microsemi Corporation

Buy Now Datasheet

LM117HV-220MR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description , CAN3/4,.2 TO-220,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 R-MSFM-T3
JESD-609 Code e0 e1
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -25 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 25 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1
Package Code TO-220

Compare SG217T with alternatives

Compare LM117HV-220MR1 with alternatives