SG217T
vs
LM317MTG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
ONSEMI
|
Part Package Code |
TO-39
|
TO-220, SINGLE GAUGE, 3-LEAD
|
Package Description |
, CAN3/4,.2
|
TO-220AB, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
3.5 V
|
3 V
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBCY-W3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max (%/V) |
0.05
|
0.07
|
Load Regulation-Max(%) |
1%
|
1.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-25 °C
|
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Max |
25 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN3/4,.2
|
SIP3,.1TB
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
221AB
|
Factory Lead Time |
|
13 Weeks, 4 Days
|
Date Of Intro |
|
1999-01-01
|
Samacsys Manufacturer |
|
onsemi
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare SG217T with alternatives
Compare LM317MTG with alternatives