SG317AT vs IP217HVK feature comparison

SG317AT Microsemi Corporation

Buy Now Datasheet

IP217HVK TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description , CAN3/4,.2 TO-3,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 25 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Package Code TO-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SG317AT with alternatives

Compare IP217HVK with alternatives