SG317AT
vs
LM117SMD05
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
SEMELAB LTD
|
Package Description |
METAL CAN , TO-39, 3 PIN
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBCY-P3
|
R-CBCC-N3
|
JESD-609 Code |
e0
|
|
Line Regulation-Max (%/V) |
0.02
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
40 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
BCC
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM117SMD05 with alternatives