SG73P1ETTPD333J vs RCA04023302JNED feature comparison

SG73P1ETTPD333J KOA Speer Electronics Inc

Buy Now Datasheet

RCA04023302JNED Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 10 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.063 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 33000 Ω 33000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SG73
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare SG73P1ETTPD333J with alternatives

Compare RCA04023302JNED with alternatives