SG741SCT
vs
TL084CJ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Package Description |
, CAN8,.2
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
7500 µV
|
20000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
4
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
CERAMIC, GLASS-SEALED
|
Package Equivalence Code |
CAN8,.2
|
DIP14,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
10 V/us
|
8 V/us
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Average Bias Current-Max (IIB) |
|
0.01 µA
|
Bias Current-Max (IIB) @25C |
|
0.0004 µA
|
Common-mode Reject Ratio-Nom |
|
86 dB
|
Length |
|
19.56 mm
|
Low-Bias |
|
YES
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Package Code |
|
DIP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Nom |
|
13 V/us
|
Supply Current-Max |
|
11.2 mA
|
Supply Voltage Limit-Max |
|
18 V
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
3000
|
Voltage Gain-Min |
|
15000
|
Width |
|
7.62 mm
|
|
|
|
Compare SG741SCT with alternatives
Compare TL084CJ with alternatives