SGC4486Z
vs
AG302-86
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
WJ COMMUNICATIONS INC
|
Package Description |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
13.3 dB
|
Input Power-Max (CW) |
12 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
4000 MHz
|
6000 MHz
|
Operating Frequency-Min |
50 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Power Supplies |
3 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
58 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare SGC4486Z with alternatives