SGR117AIG/883B vs 7703405Z feature comparison

SGR117AIG/883B Linfinity Microelectronics

Buy Now Datasheet

7703405Z TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TT ELECTRONICS PLC
Package Description TO-257, 3 PIN ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V

Compare 7703405Z with alternatives