SGR117AK/883B vs SG317K feature comparison

SGR117AK/883B Microsemi Corporation

Buy Now Datasheet

SG317K Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP LINFINITY MICROELECTRONICS
Part Package Code TO-204AA
Package Description , METAL CAN, TO-3, 3 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.275 V 37 V
Output Voltage1-Min 1.22 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Total Dose 1M Rad(Si) V
Base Number Matches 3 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Package Equivalence Code TO-204/-3
Terminal Finish Tin/Lead (Sn/Pb)

Compare SGR117AK/883B with alternatives