SGR117AK/883B vs UC117H feature comparison

SGR117AK/883B Microsemi Corporation

Buy Now Datasheet

UC117H Unitrode Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP UNITRODE CORP
Part Package Code TO-204AA
Package Description , , CAN3/4,.2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 1.275 V 37 V
Output Voltage1-Min 1.22 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 1M Rad(Si) V
Base Number Matches 3 1
Adjustability ADJUSTABLE
JESD-609 Code e0
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Terminal Finish TIN LEAD

Compare SGR117AK/883B with alternatives

Compare UC117H with alternatives