SGR117AK vs 5962R0722962VZA feature comparison

SGR117AK Microsemi Corporation

Buy Now Datasheet

5962R0722962VZA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-204AA
Package Description HERMETIC SEALED, METAL CAN, TO-3, 2 PIN SOP,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-CDSO-G16
Number of Functions 1 1
Number of Terminals 2 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 1.275 V 57 V
Output Voltage1-Min 1.22 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Total Dose 1M Rad(Si) V 100k Rad(Si) V
Base Number Matches 2 2
Package Code SOP
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare SGR117AK with alternatives

Compare 5962R0722962VZA with alternatives