SGR117AR/883B
vs
LM117HVGR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMELAB LTD
|
Part Package Code |
TO-66
|
TO-257
|
Package Description |
,
|
TO-257,
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
60 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBFM-P2
|
R-MSFM-P3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
1.275 V
|
60 V
|
Output Voltage1-Min |
1.22 V
|
1.25 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
SINGLE
|
Total Dose |
1M Rad(Si) V
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e1
|
Package Code |
|
TO-257
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare SGR117AR/883B with alternatives
Compare LM117HVGR1 with alternatives