SGR117AR
vs
7703405ZX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
LINFINITY MICROELECTRONICS
|
Part Package Code |
TO-66
|
|
Package Description |
,
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
1.275 V
|
37 V
|
Output Voltage1-Min |
1.22 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
1M Rad(Si) V
|
|
Base Number Matches |
2
|
6
|
|
|
|
Compare SGR117AR with alternatives
Compare 7703405ZX with alternatives