SGR117AT/883B vs 7703407XA feature comparison

SGR117AT/883B Linfinity Microelectronics

Buy Now Datasheet

7703407XA Solitron Devices Inc

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS SOLITRON DEVICES INC
Package Description METAL CAN, TO-39, 3 PIN , CAN3/4,.2
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-P3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 9
Rohs Code No
Part Package Code TO-39
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.2%
Number of Outputs 1
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Equivalence Code CAN3/4,.2
Terminal Finish TIN LEAD

Compare 7703407XA with alternatives