SGR117AT/883B vs LM317CT-E3 feature comparison

SGR117AT/883B Linfinity Microelectronics

Buy Now Datasheet

LM317CT-E3

Part not found

Search for LM317CT-E3
Part Life Cycle Code Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS
Package Description METAL CAN, TO-39, 3 PIN
Reach Compliance Code unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 3