SGS100ZG-A9
vs
EQW020A0A61Z
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWER-ONE INC
|
GE POWER ELECTRONICS INC
|
Package Description |
,
|
ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
56 V
|
75 V
|
Input Voltage-Min |
42 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P8
|
JESD-609 Code |
e0
|
e1
|
Load Regulation-Max |
0.5%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.05 V
|
5.5 V
|
Output Voltage-Min |
4.95 V
|
4 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8
|
Length |
|
57.9 mm
|
Terminal Pitch |
|
7.62 mm
|
Width |
|
22.8 mm
|
|
|
|
Compare SGS100ZG-A9 with alternatives
Compare EQW020A0A61Z with alternatives