SH31N181J102CG vs 1206J1K00181JAR feature comparison

SH31N181J102CG Walsin Technology Corporation

Buy Now Datasheet

1206J1K00181JAR Syfer Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP SYFER TECHNOLOGY LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Manufacturer Series 1206
Reference Standard AEC-Q200
Series AEC-Q200

Compare SH31N181J102CG with alternatives

Compare 1206J1K00181JAR with alternatives