SHH-1T4532-121JB
vs
BBUP00160808121Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SUMIDA CORP
|
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.03 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
1.3 mm
|
|
Length |
4.5 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Impedance |
120 OHM Ω
|
|
Packing Method |
BULK
|
|
Rated Current |
3 A
|
|
Width |
3.2 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SHH-1T4532-121JB with alternatives