SHM-50GM
vs
AD783AR-REEL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, GWDIP8,.4
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
SAMPLE AND HOLD CIRCUIT
|
SAMPLE AND HOLD CIRCUIT
|
JESD-30 Code |
R-CDSO-G8
|
R-PDSO-G8
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
GWDIP8,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
1
|
Acquisition Time-Max |
|
0.375 µs
|
Acquisition Time-Nom |
|
0.25 µs
|
Analog Input Voltage-Max |
|
2.5 V
|
Analog Input Voltage-Min |
|
-2.5 V
|
Droop Rate-Max |
|
1 V/s
|
Length |
|
4.9 mm
|
Neg Supply Voltage Limit-Max |
|
-6.5 V
|
Packing Method |
|
TR
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Seated Height-Max |
|
2.72 mm
|
Supply Voltage Limit-Max |
|
6.5 V
|
Technology |
|
BICMOS
|
Width |
|
3.9 mm
|
|
|
|
Compare SHM-50GM with alternatives
Compare AD783AR-REEL with alternatives