SI5326A-C-GMR
vs
SI5326B-B-GMR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Part Package Code |
QFN
|
QFN
|
Pin Count |
36
|
36
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Silicon Labs
|
|
Additional Feature |
ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY
|
|
JESD-30 Code |
S-XQCC-N36
|
S-XQCC-N36
|
Length |
6 mm
|
6 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Clock Frequency-Max |
1400 MHz
|
1417 MHz
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC36,.25SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom |
710 MHz
|
710 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Current-Max |
279 mA
|
|
Supply Voltage-Max |
1.89 V
|
3.63 V
|
Supply Voltage-Min |
1.71 V
|
2.97 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
6 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
JITTER ATTENUATOR
|
Base Number Matches |
1
|
1
|
Package Description |
|
HVQCCN,
|
|
|
|
Compare SI5326A-C-GMR with alternatives
Compare SI5326B-B-GMR with alternatives