SI8442AB-C-IS
vs
ADUM142D1BRZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
|
Part Package Code |
SOIC
|
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Silicon Labs
|
|
Interface IC Type |
INTERFACE CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e3
|
|
Length |
10.3 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.5 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare SI8442AB-C-IS with alternatives