SI8442BB-D-IS
vs
SI8642ED-B-IS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SKYWORKS SOLUTIONS INC
|
Part Package Code |
SOIC
|
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Silicon Labs
|
Skyworks
|
Interface IC Type |
INTERFACE CIRCUIT
|
DIGITAL ISOLATOR
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
2A
|
2A
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
Also Requires VDD2 Supply from 2.375V to 5.5V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP16,.4
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare SI8442BB-D-IS with alternatives