SI8600AB-B-IS
vs
ADUM2251ARIZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ANALOG DEVICES INC
|
Package Description |
SOP-8
|
ROHS COMPLIANT, MS-013AC, SOIC-16
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Skyworks
|
Analog Devices
|
Additional Feature |
ALSO OPERARTES AT 5V SUPPLY
|
ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB
|
Interface IC Type |
DIGITAL ISOLATOR
|
INTERFACE CIRCUIT
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
12.75 mm
|
Moisture Sensitivity Level |
2A
|
3
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
2.64 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN OVER SILVER
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
RI-16-1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SI8600AB-B-IS with alternatives
Compare ADUM2251ARIZ with alternatives