SIHF530S
vs
IRF530STRLPBF
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
VISHAY SILICONIX
|
Part Package Code |
|
D2PAK
|
Package Description |
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
|
4
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas) |
|
69 mJ
|
Case Connection |
|
DRAIN
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
100 V
|
Drain Current-Max (ID) |
|
14 A
|
Drain-source On Resistance-Max |
|
0.16 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
TO-263AB
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
|
56 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
3
|
|
|
|
Compare IRF530STRLPBF with alternatives