SIHF530STRL-GE3 vs SIHF530STR feature comparison

SIHF530STRL-GE3 Vishay Siliconix

Buy Now Datasheet

SIHF530STR

Part not found

Search for SIHF530STR
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SILICONIX
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 69 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 14 A
Drain-source On Resistance-Max 0.16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 88 W
Pulsed Drain Current-Max (IDM) 56 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2

Compare SIHF530STRL-GE3 with alternatives