SIP317CA
vs
IP117AHVSMD1
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SEMELAB LTD
|
Part Package Code |
|
BCC
|
Package Description |
|
,
|
Pin Count |
|
3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
R-CBCC-N3
|
Length |
|
15.875 mm
|
Load Regulation-Max(%) |
|
4%
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
60 V
|
Output Voltage1-Min |
|
1.25 V
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
3.6 mm
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
BOTTOM
|
Width |
|
11.43 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare IP117AHVSMD1 with alternatives