SIT9346AE-2B2A33E148.500000
vs
SIT9346AE-2B2A33E148.500000E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
PQFD, 6 PIN
|
PQFD, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Fall Time-Max |
0.47 ns
|
0.47 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
148.5 MHz
|
148.5 MHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Equivalence Code |
SOLCC6,.1,43
|
SOLCC6,.1,43
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max |
0.47 ns
|
0.47 ns
|
Supply Current-Max |
79 mA
|
79 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
|
|
|
Compare SIT9346AE-2B2A33E148.500000 with alternatives
Compare SIT9346AE-2B2A33E148.500000E with alternatives