SKRAAKE010
vs
DTST-61K-V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALPS ALPINE CO LTD
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Factory Lead Time |
32 Weeks
|
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
BLACK
|
Actuator Length |
0.035 inch
|
0.031 inch
|
Actuator Travel |
0.3048 mm
|
0.25 mm
|
Actuator Type |
STEM
|
PUSHBUTTON
|
Body Breadth |
6.2 mm
|
6.2 mm
|
Body Height |
2.5 mm
|
3.5 mm
|
Body Length or Diameter |
6.2 mm
|
6.2 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
100000 Cycle(s)
|
|
Insulation Resistance |
100000000 Ω
|
10000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.45 N
|
1.47 N
|
Operating Temperature-Max |
90 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TR, 15 INCH
|
BOX; BULK
|
Sealing |
IP67
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Diptronics
|
PCB Hole Count |
|
2
|
Terminal Length |
|
0.354 inch
|
|
|
|
Compare SKRAAKE010 with alternatives
Compare DTST-61K-V with alternatives