SKTCABE010
vs
FSM2JSMAATR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALPS ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
24 Weeks
|
|
Body Breadth |
2.2 mm
|
6 mm
|
Body Height |
0.53 mm
|
3.6 mm
|
Body Length or Diameter |
3.4 mm
|
6 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.5 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
24 V
|
Dielectric Withstand Volts |
100VAC V
|
|
Electrical Life |
70000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
PANEL MOUNT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.4 N
|
2.548 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Packing Method |
TR, 15 INCH
|
TR
|
Sealing |
IP67
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
WHITE
|
Actuator Length |
|
0.028 inch
|
Actuator Material |
|
NYLON
|
Body Color |
|
BROWN
|
Center Contact Plating |
|
SILVER
|
Contact Current(AC)-Max |
|
0.05 A
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
POLYAMIDE
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare SKTCABE010 with alternatives
Compare FSM2JSMAATR with alternatives