SKY13317-373LF
vs
SKY13346-368LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Skyworks
|
|
1dB Compression Point |
18 dBm
|
|
Additional Feature |
HIGH LINEARITY AND ISOLATION
|
HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
|
Insertion Loss-Max |
1.2 dB
|
0.6 dB
|
Isolation-Min |
22 dB
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.055 µs
|
|
Operating Frequency-Max |
6000 MHz
|
2500 MHz
|
Operating Frequency-Min |
100 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC8,.06,16
|
|
Power Supplies |
2/5 V
|
|
RF/Microwave Device Type |
SP3T
|
SP3T
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
VSWR-Max |
1.12
|
1.12
|
Base Number Matches |
1
|
1
|
Package Description |
|
2 X 2 MM, GREEN, QFN-12
|
|
|
|