SKY65015-214LF vs SKY65004-11 feature comparison

SKY65015-214LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65004-11 Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 14 dB
Input Power-Max (CW) 15 dBm 27 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 6000 MHz 2500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 4.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES
Technology GAAS
VSWR-Max 2
Base Number Matches 1 1
JESD-609 Code e0
Operating Frequency-Min 250 MHz
Terminal Finish Tin/Lead (Sn/Pb)

Compare SKY65015-214LF with alternatives

Compare SKY65004-11 with alternatives