SKY65015-214LF vs SKY65013-214LF feature comparison

SKY65015-214LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65013-214LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN ROHS COMPLIANT, PLASTIC, MICRO-X-4
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 10.5 dB
Input Power-Max (CW) 15 dBm 15 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 4.5 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
VSWR-Max 2 2
Base Number Matches 1 1

Compare SKY65015-214LF with alternatives

Compare SKY65013-214LF with alternatives