SKY65015-70LF vs SKY65013-92LF feature comparison

SKY65015-70LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65013-92LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description SOT-89, 3 PIN ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer Skyworks
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 18 dB 12.5 dB
Input Power-Max (CW) 15 dBm 15 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 6000 MHz 12000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 4.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES
VSWR-Max 2 2
Base Number Matches 1 1
ECCN Code EAR99

Compare SKY65015-70LF with alternatives

Compare SKY65013-92LF with alternatives