SKY65015-92LF vs SKY65004-21 feature comparison

SKY65015-92LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65004-21 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN 4 X 4 MM, ROHS COMPLIANT, MCM-3
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 18 dB 14.5 dB
Input Power-Max (CW) 15 dBm 27 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 6000 MHz 2500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 4.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES
Technology GAAS
VSWR-Max 2
Base Number Matches 1 1
JESD-609 Code e4
Operating Frequency-Min 250 MHz
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare SKY65015-92LF with alternatives

Compare SKY65004-21 with alternatives