SKY65016-70LF vs SKY65004-11 feature comparison

SKY65016-70LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65004-11 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description SOT-89, 3 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer Skyworks
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 20 dB 14 dB
Input Power-Max (CW) 15 dBm 27 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 3000 MHz 2500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES
Technology BIPOLAR
VSWR-Max 2
Base Number Matches 1 1
JESD-609 Code e0
Operating Frequency-Min 250 MHz
Terminal Finish Tin/Lead (Sn/Pb)

Compare SKY65016-70LF with alternatives

Compare SKY65004-11 with alternatives