SKY65016-70LF
vs
SKY65015-214LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
SOT-89, 3 PIN
|
ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Skyworks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20 dB
|
15 dB
|
Input Power-Max (CW) |
15 dBm
|
15 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Frequency-Max |
3000 MHz
|
6000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
SL,4GW-LD,.085CIR
|
Power Supplies |
3.5 V
|
4.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
GAAS
|
VSWR-Max |
2
|
2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SKY65016-70LF with alternatives
Compare SKY65015-214LF with alternatives