SKY65028-70LF
vs
AH1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
GREEN, SOT-89, 3 PIN
|
SOT-89, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
23
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
12.4 dB
|
Input Power-Max (CW) |
|
10 dBm
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
4000 MHz
|
Operating Frequency-Min |
|
250 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SKY65028-70LF with alternatives
Compare AH1 with alternatives