SKY65028-70LF
vs
MMG3014NT1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
NXP SEMICONDUCTORS
|
Package Description |
GREEN, SOT-89, 3 PIN
|
ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.33.00.01
|
Factory Lead Time |
|
19 Weeks, 5 Days
|
Samacsys Manufacturer |
|
NXP
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
18.5 dB
|
Input Power-Max (CW) |
|
15 dBm
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Frequency-Max |
|
4000 MHz
|
Operating Frequency-Min |
|
40 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Power Supplies |
|
5 V
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
|
160 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare SKY65028-70LF with alternatives
Compare MMG3014NT1 with alternatives