SL15101ZCT-XXX vs CY2546C feature comparison

SL15101ZCT-XXX Silicon Laboratories Inc

Buy Now Datasheet

CY2546C Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPECTRALINEAR INC INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description 0.173 INCH, ROHS COMPLIANT, TSSOP-8 4 X 4 MM, LEAD FREE, MO-220, QFN-24
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-XQCC-N24
Length 4.4 mm 4 mm
Number of Terminals 8 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz 166 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Primary Clock/Crystal Frequency-Nom 48 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max 3.63 V 1.95 V
Supply Voltage-Min 2.97 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 3 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code LCC24,.16SQ,20
Terminal Finish MATTE TIN

Compare SL15101ZCT-XXX with alternatives

Compare CY2546C with alternatives