SL15101ZCT-XXX vs MB88152PNF-G-111-JN-ERE1 feature comparison

SL15101ZCT-XXX Silicon Laboratories Inc

Buy Now Datasheet

MB88152PNF-G-111-JN-ERE1 FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPECTRALINEAR INC FUJITSU LTD
Part Package Code SOIC
Package Description 0.173 INCH, ROHS COMPLIANT, TSSOP-8 PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 5.05 mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz 67 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 48 MHz 67 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Package Equivalence Code SOP8,.25
Supply Current-Max 7 mA

Compare SL15101ZCT-XXX with alternatives

Compare MB88152PNF-G-111-JN-ERE1 with alternatives