SLA7073MPRT
vs
SLA7073MSLF2151
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
SANKEN ELECTRIC CO LTD
|
Package Description |
SLA-23
|
ZIP, ZIP23,.17TB
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
SANKEN ELECTRIC CO.
|
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-XZFM-T23
|
R-XZIP-T23
|
Length |
31 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
23
|
23
|
Operating Temperature-Max |
90 °C
|
85 °C
|
Output Current-Max |
3 A
|
2 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
ZFM
|
ZIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
21.7 mm
|
|
Supply Current-Max (Isup) |
5 mA
|
15 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.8 mm
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
ZIP23,.17TB
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare SLA7073MPRT with alternatives
Compare SLA7073MSLF2151 with alternatives