SLN-176-TR2
vs
MAR-3SM-TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
MINI-CIRCUITS
|
Package Description |
SL,4LEAD,.073CIRC
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
|
Input Power-Max (CW) |
20 dBm
|
13 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
4000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SL,4LEAD,.073CIRC
|
|
Power Supplies |
3.5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
VSWR-Max |
3
|
1.7
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SLN-176-TR2 with alternatives
Compare MAR-3SM-TR with alternatives