SLY209896S vs TFML-148-02-P-D-SA feature comparison

SLY209896S Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

TFML-148-02-P-D-SA

Part not found

Search for TFML-148-02-P-D-SA
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 96
Base Number Matches 1

Compare SLY209896S with alternatives