SM-5C-A-I-L-TL-40
vs
SM-5C-A-I-L-TL-40
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RLC ELECTRONICS INC
|
RELIABLE CAPACITORS CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
WITH INDICATOR AND TTL DRIVER
|
SMA, BUILT-IN TTL DRIVER AND INDICATOR
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
39.52 mm
|
39.62 mm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Coil Current(AC)-Max |
0.225 A
|
0.225 A
|
Coil Power |
2199.38 mW
|
25875 mW
|
Coil Voltage-Nom |
115 V
|
|
Coil/Input Supply Type |
AC
|
AC
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Insertion Loss-Max |
0.9 dB
|
0.9 dB
|
Isolation-Max |
45 dB
|
45 dB
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency-Max |
40000 MHz
|
40000 MHz
|
Operating Frequency-Min |
|
|
Physical Dimension |
39.52mm x 31.75mm
|
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
SP5T
|
SP6T
|
Relay Type |
RF COAXIAL RELAY
|
RF COAXIAL RELAY
|
Surface Mount |
NO
|
NO
|
Switching Time |
125 ms
|
125 ms
|
Termination Type |
CONNECTOR AND SOLDER
|
CONNECTOR
|
VSWR |
2
|
2
|
Base Number Matches |
1
|
1
|
Coil Voltage(AC)-Max |
|
115 V
|
Contact/Output Supply Type |
|
AC
|
|
|
|