SMA6J10CA-TR vs P6SMB13AHM3_A/H feature comparison

SMA6J10CA-TR STMicroelectronics

Buy Now Datasheet

P6SMB13AHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Source Content uid SMA6J10CA-TR
Part Life Cycle Code Active End Of Life
Ihs Manufacturer STMICROELECTRONICS VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 14 Weeks
Breakdown Voltage-Max 12.3 V
Breakdown Voltage-Min 11.1 V
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 15.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 10 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2019-02-07

Compare SMA6J10CA-TR with alternatives

Compare P6SMB13AHM3_A/H with alternatives