SMA6J10CA-TR vs P6SMBJ13A feature comparison

SMA6J10CA-TR STMicroelectronics

Buy Now Datasheet

P6SMBJ13A Littelfuse Inc

Buy Now Datasheet
Source Content uid SMA6J10CA-TR
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS SEMITRON
Part Package Code DO-214AC
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Max 12.3 V 13.7 V
Breakdown Voltage-Min 11.1 V 12.4 V
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 15.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 11
Additional Feature LOW INDUCTANCE
Reference Standard UL RECOGNIZED

Compare SMA6J10CA-TR with alternatives

Compare P6SMBJ13A with alternatives