SMBJ70
vs
SMBJ70A-7
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL SEMICONDUCTOR INC
|
DIODES INC
|
Package Description |
R-PDSO-C2
|
R-PDSO-C2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
95.1 V
|
89.5 V
|
Breakdown Voltage-Min |
77.8 V
|
77.8 V
|
Breakdown Voltage-Nom |
86.5 V
|
|
Clamping Voltage-Max |
125 V
|
113 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
Reverse Current-Max |
5 µA
|
5 µA
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Pin Count |
|
2
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SMBJ70 with alternatives
Compare SMBJ70A-7 with alternatives