SMBTA92
vs
BF821TRL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
PHILIPS COMPONENTS
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
JEDEC-95 Code |
TO-236
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
HIGH VOLTAGE
|
Collector Current-Max (IC) |
|
0.05 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
50
|
Number of Elements |
|
1
|
Polarity/Channel Type |
|
PNP
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
60 MHz
|
VCEsat-Max |
|
0.8 V
|
|
|
|
Compare SMBTA92 with alternatives
Compare BF821TRL with alternatives