SMDJ43CA-AT/TR7
vs
SMDJ43CA/TR7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
18 Weeks
|
18 Weeks
|
Date Of Intro |
2019-04-29
|
2019-04-29
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
|
Breakdown Voltage-Max |
52.8 V
|
52.8 V
|
Breakdown Voltage-Min |
47.8 V
|
47.8 V
|
Breakdown Voltage-Nom |
50.3 V
|
50.3 V
|
Clamping Voltage-Max |
69.4 V
|
69.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
3000 W
|
3000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
6.5 W
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
43 V
|
43 V
|
Reverse Current-Max |
2 µA
|
2 µA
|
Reverse Test Voltage |
43 V
|
43 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare SMDJ43CA-AT/TR7 with alternatives
Compare SMDJ43CA/TR7 with alternatives